
KPSE02E16-26S | |
---|---|
DigiKey Part Number | 1003-KPSE02E16-26S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E16-26S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 931,73000 Kč | 931,73 Kč |
10 | 854,94700 Kč | 8 549,47 Kč |
25 | 822,06840 Kč | 20 551,71 Kč |
50 | 794,66860 Kč | 39 733,43 Kč |
100 | 750,82570 Kč | 75 082,57 Kč |
250 | 728,90336 Kč | 182 225,84 Kč |
Unit Price without VAT: | 931,73000 Kč |
---|---|
Unit Price with VAT: | 1 127,39330 Kč |