T11-62-2.50A-27345-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T11-62-2.50A-27345-3
T11-62-2.50A-27345-3
T11-62-2.50A-27345-3
Circuit Breaker Basics - Another Teaching Moment

T11-62-2.50A-27345-3

DigiKey Part Number
723-1493-ND
Manufacturer
Manufacturer Product Number
T11-62-2.50A-27345-3
Description
CIRCUIT BREAKER MAG-HYDR TOGGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 250 V AC DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
2.5A
Voltage Rating - AC
250 V
Actuator Type
Toggle
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,89000 Kč450,89 Kč
Manufacturers Standard Package
Unit Price without VAT:450,89000 Kč
Unit Price with VAT:545,57690 Kč