




T11-62-2.50A-06-20A-V | |
|---|---|
DigiKey Part Number | 723-1424-ND |
Manufacturer | |
Manufacturer Product Number | T11-62-2.50A-06-20A-V |
Description | CIR BRKR MAG-HYDR 2.5A TOGGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2.5A | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,78000 Kč | 476,78 Kč |
| Unit Price without VAT: | 476,78000 Kč |
|---|---|
| Unit Price with VAT: | 576,90380 Kč |


