R11-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R11-2
R11-0-7.50A-B06CV-V
R11-0-7.50A-B06CV-V
Circuit Breaker Basics - Another Teaching Moment

R11-0-7.50A-B06CV-V

DigiKey Part Number
723-1564-ND
Manufacturer
Manufacturer Product Number
R11-0-7.50A-B06CV-V
Description
CIR BRKR MAG-HYDR 7.5A ROCKER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 7.5A AC DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
7.5A
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1439,42000 Kč439,42 Kč
Manufacturers Standard Package
Unit Price without VAT:439,42000 Kč
Unit Price with VAT:531,69820 Kč