
30311 | |
|---|---|
DigiKey Part Number | 2378-30311-ND |
Manufacturer | |
Manufacturer Product Number | 30311 |
Description | MIDGET FUSEBLOCK 600V 30A 1P S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,70000 Kč | 290,70 Kč |
| 5 | 241,23400 Kč | 1 206,17 Kč |
| 10 | 222,56200 Kč | 2 225,62 Kč |
| 50 | 184,50320 Kč | 9 225,16 Kč |
| 100 | 170,09660 Kč | 17 009,66 Kč |
| 250 | 152,65292 Kč | 38 163,23 Kč |
| 500 | 140,56306 Kč | 70 281,53 Kč |
| 1 000 | 130,41275 Kč | 130 412,75 Kč |
| Unit Price without VAT: | 290,70000 Kč |
|---|---|
| Unit Price with VAT: | 351,74700 Kč |


