
67F070 | |
|---|---|
DigiKey Part Number | 723-1190-ND |
Manufacturer | |
Manufacturer Product Number | 67F070 |
Description | THERMOSTAT 70DEG C NO TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NO TO-220-2 PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | 122°F (50°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,82000 Kč | 160,82 Kč |
| 1 000 | 125,51063 Kč | 125 510,63 Kč |
| Unit Price without VAT: | 160,82000 Kč |
|---|---|
| Unit Price with VAT: | 194,59220 Kč |




