
FR10300N0200JBK | |
|---|---|
DigiKey Part Number | 1284-1975-ND |
Manufacturer | |
Manufacturer Product Number | FR10300N0200JBK |
Description | RES THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Termination | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Flange Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,74000 Kč | 280,74 Kč |
| 10 | 232,19600 Kč | 2 321,96 Kč |
| 33 | 218,27727 Kč | 7 203,15 Kč |
| 66 | 212,37879 Kč | 14 017,00 Kč |
| 132 | 207,68136 Kč | 27 413,94 Kč |
| 264 | 203,93591 Kč | 53 839,08 Kč |
| 528 | 200,95244 Kč | 106 102,89 Kč |
| 1 023 | 198,67228 Kč | 203 241,74 Kč |
| Unit Price without VAT: | 280,74000 Kč |
|---|---|
| Unit Price with VAT: | 339,69540 Kč |




