
66F060 | |
|---|---|
DigiKey Part Number | 723-1216-ND |
Manufacturer | |
Manufacturer Product Number | 66F060 |
Description | THERMOSTAT 60DEG C SPST-NO 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NO 8-DIP (0.300", 7.62mm), 4 Leads PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 140°F (60°C) | |
Reset Temperature | 104°F (40°C) | |
Current Rating - AC | 1A (120V) | |
Current Rating - DC | 1A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 25K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 5 | 184,27200 Kč | 921,36 Kč |
| 10 | 177,07300 Kč | 1 770,73 Kč |
| 25 | 168,45880 Kč | 4 211,47 Kč |
| 50 | 162,58180 Kč | 8 129,09 Kč |
| 100 | 157,18880 Kč | 15 718,88 Kč |
| 500 | 146,32654 Kč | 73 163,27 Kč |
| 1 000 | 142,27716 Kč | 142 277,16 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |


