
UCLAMP5581P.F | |
|---|---|
DigiKey Part Number | 600-UCLAMP5581P.FTR-ND - Tape & Reel (TR) 600-UCLAMP5581P.FCT-ND - Cut Tape (CT) 600-UCLAMP5581P.FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP5581P.F |
Description | 1-LINE 5.5V 40PF 20A SGF1006N2-C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 270W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 100 | 4,42890 Kč | 442,89 Kč |
| 500 | 3,33264 Kč | 1 666,32 Kč |
| 1 000 | 2,97815 Kč | 2 978,15 Kč |
| 2 000 | 2,67946 Kč | 5 358,92 Kč |
| 5 000 | 2,35583 Kč | 11 779,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,05364 Kč | 30 804,60 Kč |
| 30 000 | 1,90152 Kč | 57 045,60 Kč |
| 45 000 | 1,82405 Kč | 82 082,25 Kč |
| 75 000 | 1,76820 Kč | 132 615,00 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |



