10V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP5501ZVTFT

DigiKey Part Number
600-UCLAMP5501ZVTFTTR-ND - Tape & Reel (TR)
600-UCLAMP5501ZVTFTCT-ND - Cut Tape (CT)
600-UCLAMP5501ZVTFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP5501ZVTFT
Description
TVS DIODE 5.5VWM 10VC 2DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP5501ZVTFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10V
Mfr
Current - Peak Pulse (10/1000µs)
60A (8/20µs)
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
USB
Type
Zener
Capacitance @ Frequency
500pF @ 1MHz
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
5.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,80900 Kč128,09 Kč
1008,31730 Kč831,73 Kč
5006,38508 Kč3 192,54 Kč
1 0005,76206 Kč5 762,06 Kč
2 0005,23753 Kč10 475,06 Kč
5 0004,66962 Kč23 348,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0004,13980 Kč62 097,00 Kč
30 0003,87323 Kč116 196,90 Kč
45 0003,73750 Kč168 187,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč