cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3611ZVTFT

DigiKey Part Number
600-UCLAMP3611ZVTFTTR-ND - Tape & Reel (TR)
600-UCLAMP3611ZVTFTCT-ND - Cut Tape (CT)
600-UCLAMP3611ZVTFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP3611ZVTFT
Description
UCLAMP, 1-LINE 3.6V TVS SLP1006P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
107,38900 Kč73,89 Kč
1005,13620 Kč513,62 Kč
5004,02056 Kč2 010,28 Kč
1 0003,26275 Kč3 262,75 Kč
2 0003,09435 Kč6 188,70 Kč
5 0002,98556 Kč14 927,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,48390 Kč37 258,50 Kč
30 0002,47338 Kč74 201,40 Kč
45 0002,43917 Kč109 762,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč