
UCLAMP2671P.TNT | |
|---|---|
DigiKey Part Number | UCLAMP2671P.TNTTR-ND - Tape & Reel (TR) UCLAMP2671P.TNTCT-ND - Cut Tape (CT) UCLAMP2671P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2671P.TNT |
Description | TVS DIODE 26VWM 65VC SGP1610N2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SGP1610N2 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP2671P.TNT Models |
Category | Current - Peak Pulse (10/1000µs) 23A (8/20µs) |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 155pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V (Max) | Package / Case 0603 (1610 Metric) |
Voltage - Breakdown (Min) 29V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| 500 | 9,16604 Kč | 4 583,02 Kč |
| 1 000 | 8,32403 Kč | 8 324,03 Kč |
| 2 000 | 7,61556 Kč | 15 231,12 Kč |
| 5 000 | 7,06793 Kč | 35 339,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,37522 Kč | 63 752,20 Kč |
| 20 000 | 5,97715 Kč | 119 543,00 Kč |
| 30 000 | 5,77445 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |







