
UCLAMP0601ZVTFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP0601ZVTFTTR-ND - Tape & Reel (TR) 600-UCLAMP0601ZVTFTCT-ND - Cut Tape (CT) 600-UCLAMP0601ZVTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0601ZVTFT |
Description | TVS DIODE 6.3VWM DFN10062 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 260W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 337pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 100 | 9,50580 Kč | 950,58 Kč |
| 500 | 7,33376 Kč | 3 666,88 Kč |
| 1 000 | 6,63390 Kč | 6 633,90 Kč |
| 2 000 | 6,04512 Kč | 12 090,24 Kč |
| 5 000 | 5,40761 Kč | 27 038,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,81302 Kč | 72 195,30 Kč |
| 30 000 | 4,51392 Kč | 135 417,60 Kč |
| 45 000 | 4,37283 Kč | 196 777,35 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |










