14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0511PQTCT

DigiKey Part Number
UCLAMP0511PQTCTTR-ND - Tape & Reel (TR)
UCLAMP0511PQTCTCT-ND - Cut Tape (CT)
UCLAMP0511PQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0511PQTCT
Description
TVS DIODE 5VWM 14VC SLP1006P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
170W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
75pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q100
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPDQC5V0R-HFComchip Technology17 209641-1759-1-ND8,40000 KčDirect
ACPDQC5V0R-HFComchip Technology15 968641-1636-1-ND8,82000 KčSimilar
CPDQR5V0-HFComchip Technology197641-2028-1-ND12,81000 KčSimilar
In-Stock: 6 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,63300 Kč196,33 Kč
10013,01040 Kč1 301,04 Kč
50010,16262 Kč5 081,31 Kč
1 0009,24605 Kč9 246,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,08199 Kč24 245,97 Kč
6 0007,49601 Kč44 976,06 Kč
9 0007,19760 Kč64 778,40 Kč
15 0006,86236 Kč102 935,40 Kč
21 0006,66388 Kč139 941,48 Kč
30 0006,56188 Kč196 856,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč