14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0511PQTCT

DigiKey Part Number
UCLAMP0511PQTCTTR-ND - Tape & Reel (TR)
UCLAMP0511PQTCTCT-ND - Cut Tape (CT)
UCLAMP0511PQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0511PQTCT
Description
TVS DIODE 5VWM 14VC SLP1006P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
170W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1016,92400 Kč169,24 Kč
10011,56990 Kč1 156,99 Kč
5009,40710 Kč4 703,55 Kč
1 0008,54619 Kč8 546,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,95034 Kč20 851,02 Kč
6 0006,76136 Kč40 568,16 Kč
9 0006,56188 Kč59 056,92 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč