



TDS5801P.C | |
|---|---|
DigiKey Part Number | 600-TDS5801P.CTR-ND - Tape & Reel (TR) 600-TDS5801P.CCT-ND - Cut Tape (CT) 600-TDS5801P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS5801P.C |
Description | TVS DIODE 58VWM 74.5VC 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 74.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6) |
Category | Voltage - Clamping (Max) @ Ipp 74.5V |
Mfr | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Peak Pulse 1490W (1.490kW) |
Part Status Active | Power Line Protection No |
Type Zener | Applications General Purpose |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case 6-UFDFN |
Voltage - Breakdown (Min) 68V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 100 | 18,04990 Kč | 1 804,99 Kč |
| 500 | 14,28746 Kč | 7 143,73 Kč |
| 1 000 | 13,07755 Kč | 13 077,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,54120 Kč | 34 623,60 Kč |
| 6 000 | 10,76827 Kč | 64 609,62 Kč |
| 9 000 | 10,37462 Kč | 93 371,58 Kč |
| 15 000 | 9,96618 Kč | 149 492,70 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |





