


TDS5311P.C | |
|---|---|
DigiKey Part Number | 600-TDS5311P.CTR-ND - Tape & Reel (TR) 600-TDS5311P.CCT-ND - Cut Tape (CT) 600-TDS5311P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS5311P.C |
Description | 53V 24A TVS EOS SLP2020P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Reverse Standoff (Typ) 53V (Max) |
Mfr | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 6-WDFN Exposed Pad |
Unidirectional Channels 1 | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 100 | 13,88600 Kč | 1 388,60 Kč |
| 500 | 10,87528 Kč | 5 437,64 Kč |
| 1 000 | 9,90623 Kč | 9 906,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,67574 Kč | 26 027,22 Kč |
| 6 000 | 8,05630 Kč | 48 337,80 Kč |
| 9 000 | 7,74087 Kč | 69 667,83 Kč |
| 15 000 | 7,38656 Kč | 110 798,40 Kč |
| 21 000 | 7,17676 Kč | 150 711,96 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |




