Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC

SDA03H0SBR

DigiKey Part Number
CKN9492TR-ND - Tape & Reel (TR)
CKN9492CT-ND - Cut Tape (CT)
CKN9492DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDA03H0SBR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SDA03H0SBR Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.175" (4.45mm)
Manufacturer
C&K
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
3
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.378" (9.60mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Beryllium Copper
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD03H0SBRC&K700108-SD03H0SBRCT-ND90,50000 KčParametric Equivalent
90HBW03PTGrayhill Inc.1 333GH7237-ND106,04000 KčParametric Equivalent
In-Stock: 17 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1055,18300 Kč551,83 Kč
2551,14280 Kč1 278,57 Kč
10045,56150 Kč4 556,15 Kč
25042,30592 Kč10 576,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75038,90761 Kč29 180,71 Kč
1 50037,04761 Kč55 571,42 Kč
2 25036,05860 Kč81 131,85 Kč
3 75034,91211 Kč130 920,41 Kč
5 25034,21522 Kč179 629,90 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč