

SD03H0SBR | |
|---|---|
DigiKey Part Number | 108-SD03H0SBRTR-ND - Tape & Reel (TR) 108-SD03H0SBRCT-ND - Cut Tape (CT) 108-SD03H0SBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD03H0SBR |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD03H0SBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 25VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphthalamide (PPA) | |
Length | 0.358" (9.09mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 69,23000 Kč | 692,30 Kč |
| 25 | 64,15320 Kč | 1 603,83 Kč |
| 100 | 57,16920 Kč | 5 716,92 Kč |
| 250 | 53,12660 Kč | 13 281,65 Kč |
| 500 | 50,39436 Kč | 25 197,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,94431 Kč | 47 944,31 Kč |
| 2 000 | 45,76777 Kč | 91 535,54 Kč |
| 3 000 | 44,61620 Kč | 133 848,60 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |


