


TDS2621LP.C | |
|---|---|
DigiKey Part Number | 600-TDS2621LP.CTR-ND - Tape & Reel (TR) 600-TDS2621LP.CCT-ND - Cut Tape (CT) 600-TDS2621LP.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS2621LP.C |
Description | TDS, 1-LINE 26V 24A TVS EOS SLP1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 35V Internal Switch 2-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 35V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 2-DFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 16,76480 Kč | 419,12 Kč |
| 100 | 14,82670 Kč | 1 482,67 Kč |
| 250 | 13,90236 Kč | 3 475,59 Kč |
| 500 | 13,34506 Kč | 6 672,53 Kč |
| 1 000 | 12,88647 Kč | 12 886,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,31988 Kč | 36 959,64 Kč |
| 6 000 | 12,04256 Kč | 72 255,36 Kč |
| 9 000 | 11,90372 Kč | 107 133,48 Kč |
| 15 000 | 11,74991 Kč | 176 248,65 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



