
SX9325ICSTRT | |
|---|---|
DigiKey Part Number | 600-SX9325ICSTRTTR-ND - Tape & Reel (TR) 600-SX9325ICSTRTCT-ND - Cut Tape (CT) 600-SX9325ICSTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX9325ICSTRT |
Description | SENSOR - SAR CONTROLLER - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SAR Controller Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | SAR Controller | |
Output Type | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 30,73280 Kč | 768,32 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 250 | 25,89808 Kč | 6 474,52 Kč |
| 500 | 25,05902 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,22498 Kč | 69 674,94 Kč |
| 6 000 | 22,75669 Kč | 136 540,14 Kč |
| 9 000 | 22,52231 Kč | 202 700,79 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |



