
SR3.3.TCT | |
|---|---|
DigiKey Part Number | SR3.3TR-ND - Tape & Reel (TR) SR3.3CT-ND - Cut Tape (CT) SR3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR3.3.TCT |
Description | TVS DIODE 3.3VWM 15VC SOT143 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,83000 Kč | 64,83 Kč |
| 10 | 42,10000 Kč | 421,00 Kč |
| 100 | 29,14370 Kč | 2 914,37 Kč |
| 500 | 24,47694 Kč | 12 238,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,04151 Kč | 63 124,53 Kč |
| Unit Price without VAT: | 64,83000 Kč |
|---|---|
| Unit Price with VAT: | 78,44430 Kč |








