
SMDA24C-8.TBT | |
|---|---|
DigiKey Part Number | SMDA24C-8.TBTSTR-ND - Tape & Reel (TR) SMDA24C-8.TBTSCT-ND - Cut Tape (CT) SMDA24C-8.TBTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24C-8.TBT |
Description | TVS DIODE 24VWM 43VC 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SMDA24C-8.TBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 63,22500 Kč | 632,25 Kč |
| 100 | 44,58930 Kč | 4 458,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,63816 Kč | 18 319,08 Kč |
| 1 000 | 34,08500 Kč | 34 085,00 Kč |
| 1 500 | 32,78460 Kč | 49 176,90 Kč |
| 2 500 | 31,32398 Kč | 78 309,95 Kč |
| 3 500 | 30,70957 Kč | 107 483,49 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |





