
SMBJ5.0A | |
|---|---|
DigiKey Part Number | 600-SMBJ5.0ATR-ND - Tape & Reel (TR) 600-SMBJ5.0ACT-ND - Cut Tape (CT) 600-SMBJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | 1-LINE 5V 65.3A TVS DO-214AA(SMB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 65.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,99000 Kč | 99,90 Kč |
| 100 | 6,41930 Kč | 641,93 Kč |
| 500 | 4,88144 Kč | 2 440,72 Kč |
| 1 000 | 4,38529 Kč | 4 385,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,75448 Kč | 11 263,44 Kč |
| 6 000 | 3,43660 Kč | 20 619,60 Kč |
| 9 000 | 3,27464 Kč | 29 471,76 Kč |
| 15 000 | 3,09259 Kč | 46 388,85 Kč |
| 21 000 | 2,98482 Kč | 62 681,22 Kč |
| 30 000 | 2,88006 Kč | 86 401,80 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |





