53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33A

DigiKey Part Number
600-SMBJ33ATR-ND - Tape & Reel (TR)
600-SMBJ33ACT-ND - Cut Tape (CT)
600-SMBJ33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A
Description
1-LINE 33V 11.3A TVS DO-214AA(SM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,30200 Kč93,02 Kč
1005,98440 Kč598,44 Kč
5004,55068 Kč2 275,34 Kč
1 0004,08831 Kč4 088,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,50009 Kč10 500,27 Kč
6 0003,20381 Kč19 222,86 Kč
9 0003,05278 Kč27 475,02 Kč
15 0002,88310 Kč43 246,50 Kč
21 0002,78259 Kč58 434,39 Kč
30 0002,68493 Kč80 547,90 Kč
75 0002,63788 Kč197 841,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč