


SC4212MLTRT | |
|---|---|
DigiKey Part Number | SC4212MLTR-ND - Tape & Reel (TR) SC4212MLCT-ND - Cut Tape (CT) SC4212MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4212MLTRT |
Description | IC REG LINEAR POS ADJ 1A 8-MLPD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 8-MLPD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V (0.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLPD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 28,92300 Kč | 289,23 Kč |
| 25 | 26,32080 Kč | 658,02 Kč |
| 100 | 23,46230 Kč | 2 346,23 Kč |
| 250 | 22,10080 Kč | 5 525,20 Kč |
| 500 | 21,27986 Kč | 10 639,93 Kč |
| 1 000 | 20,60437 Kč | 20 604,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,89250 Kč | 53 677,50 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |





