
SC21154AULTRC | |
|---|---|
DigiKey Part Number | 600-SC21154AULTRCTR-ND - Tape & Reel (TR) 600-SC21154AULTRCCT-ND - Cut Tape (CT) 600-SC21154AULTRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC21154AULTRC |
Description | IC REG BUCK ADJ 1.2A 6MLPD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-MLPD (1.5x2) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 100 | 18,11920 Kč | 1 811,92 Kč |
| 250 | 17,01844 Kč | 4 254,61 Kč |
| 500 | 16,35534 Kč | 8 177,67 Kč |
| 1 000 | 16,15985 Kč | 16 159,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,13515 Kč | 45 405,45 Kč |
| 6 000 | 14,80517 Kč | 88 831,02 Kč |
| 9 000 | 14,63997 Kč | 131 759,73 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

