
SC174MLTRT | |
|---|---|
DigiKey Part Number | SC174MLTR-ND - Tape & Reel (TR) SC174MLCT-ND - Cut Tape (CT) SC174MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC174MLTRT |
Description | IC REG BUCK ADJ 4A 10MLPD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 4A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MLPD (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,31760 Kč | 932,94 Kč |
| 100 | 33,44980 Kč | 3 344,98 Kč |
| 250 | 31,60620 Kč | 7 901,55 Kč |
| 500 | 30,84186 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,45110 Kč | 85 353,30 Kč |
| 6 000 | 27,89836 Kč | 167 390,16 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

