Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 4A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC174MLTRT

DigiKey Part Number
SC174MLTR-ND - Tape & Reel (TR)
SC174MLCT-ND - Cut Tape (CT)
SC174MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC174MLTRT
Description
IC REG BUCK ADJ 4A 10MLPD
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 4A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.23V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MLPD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 595
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1039,64400 Kč396,44 Kč
2536,22560 Kč905,64 Kč
10032,47550 Kč3 247,55 Kč
25030,68564 Kč7 671,41 Kč
50029,60676 Kč14 803,38 Kč
1 00028,71896 Kč28 718,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,62245 Kč82 867,35 Kč
6 00027,08581 Kč162 514,86 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč