



RCLAMP3654PATCT | |
|---|---|
DigiKey Part Number | RCLAMP3654PATCTTR-ND - Tape & Reel (TR) RCLAMP3654PATCTCT-ND - Cut Tape (CT) RCLAMP3654PATCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3654PATCT |
Description | TVS DIODE 5.5VWM 30VC SLP1616P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP3654PATCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 100 | 16,54640 Kč | 1 654,64 Kč |
| 500 | 13,05152 Kč | 6 525,76 Kč |
| 1 000 | 11,92686 Kč | 11 926,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,49928 Kč | 31 497,84 Kč |
| 6 000 | 9,78080 Kč | 58 684,80 Kč |
| 9 000 | 9,41499 Kč | 84 734,91 Kč |
| 15 000 | 9,00404 Kč | 135 060,60 Kč |
| 21 000 | 8,92415 Kč | 187 407,15 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



