

RCLAMP1644T.TNT | |
|---|---|
DigiKey Part Number | RCLAMP1644T.TNTTR-ND - Tape & Reel (TR) RCLAMP1644T.TNTCT-ND - Cut Tape (CT) RCLAMP1644T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1644T.TNT |
Description | TVS DIODE 5VWM 15VC SLP1508N5T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1508N5T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 Kč | 32,70 Kč |
| 10 | 20,66300 Kč | 206,63 Kč |
| 100 | 13,77700 Kč | 1 377,70 Kč |
| 500 | 10,82410 Kč | 5 412,05 Kč |
| 1 000 | 9,87342 Kč | 9 873,42 Kč |
| 2 000 | 9,56097 Kč | 19 121,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,81125 Kč | 78 112,50 Kč |
| Unit Price without VAT: | 32,70000 Kč |
|---|---|
| Unit Price with VAT: | 39,56700 Kč |


