RCLAMP1502B.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RCLAMP1502B.TCT
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0582B.TCT

DigiKey Part Number
RCLAMP0582B.TCTTR-ND - Tape & Reel (TR)
RCLAMP0582B.TCTCT-ND - Cut Tape (CT)
RCLAMP0582B.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0582B.TCT
Description
TVS DIODE 5VWM 20VC SC75
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.2pF @ 1MHz
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1018,77700 Kč187,77 Kč
10012,45110 Kč1 245,11 Kč
5009,73774 Kč4 868,87 Kč
1 0008,86437 Kč8 864,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,84125 Kč20 523,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,68000 Kč
Unit Price with VAT:35,91280 Kč