UCLAMP0544P.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCLAMP0544P.TCT

RCLAMP0524PQTCT

DigiKey Part Number
600-RCLAMP0524PQTCTTR-ND - Tape & Reel (TR)
600-RCLAMP0524PQTCT-ND - Cut Tape (CT)
600-RCLAMP0524PQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0524PQTCT
Description
TVS DIODE 5VWM 15VC SLP2510P8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,33000 Kč18,33 Kč
1015,64300 Kč156,43 Kč
2514,65600 Kč366,40 Kč
5013,95620 Kč697,81 Kč
10013,28750 Kč1 328,75 Kč
25012,45468 Kč3 113,67 Kč
50011,85936 Kč5 929,68 Kč
1 00011,29298 Kč11 292,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,45069 Kč31 352,07 Kč
6 0009,95209 Kč59 712,54 Kč
9 0009,67158 Kč87 044,22 Kč
15 0009,32953 Kč139 942,95 Kč
21 0009,11094 Kč191 329,74 Kč
Manufacturers Standard Package
Unit Price without VAT:18,33000 Kč
Unit Price with VAT:22,17930 Kč