



RCLAMP0521P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0521PTR-ND - Tape & Reel (TR) RCLAMP0521PCT-ND - Cut Tape (CT) RCLAMP0521PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0521P.TCT |
Description | TVS DIODE 5VWM 25VC SLP1006P2 |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0521P.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCLAMP0521PATCT | Semtech Corporation | 2 384 | RCLAMP0521PACT-ND | 27,09000 Kč | Direct |
| ACPDQC5V0R-HF | Comchip Technology | 15 968 | 641-1636-1-ND | 8,82000 Kč | Similar |
| CPDQC5V0C-HF | Comchip Technology | 9 807 | 641-1522-1-ND | 7,77000 Kč | Similar |
| CPDQC5V0CSP-HF | Comchip Technology | 0 | 641-1757-1-ND | 10,29000 Kč | Similar |
| CPDQR5V0-HF | Comchip Technology | 197 | 641-2028-1-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 100 | 11,16250 Kč | 1 116,25 Kč |
| 500 | 8,66630 Kč | 4 333,15 Kč |
| 1 000 | 7,86249 Kč | 7 862,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,84136 Kč | 20 524,08 Kč |
| 6 000 | 6,32733 Kč | 37 963,98 Kč |
| 9 000 | 6,06553 Kč | 54 589,77 Kč |
| 15 000 | 5,77137 Kč | 86 570,55 Kč |
| 21 000 | 5,59721 Kč | 117 541,41 Kč |
| 30 000 | 5,42800 Kč | 162 840,00 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


