8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0512TQTNT

DigiKey Part Number
600-RCLAMP0512TQTNTTR-ND - Tape & Reel (TR)
600-RCLAMP0512TQTNTCT-ND - Cut Tape (CT)
600-RCLAMP0512TQTNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0512TQTNT
Description
TVS DIODE 5VWM 8.5VC SGP1006N3T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
20A (1.2/50µs)
Power - Peak Pulse
170W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1020,22100 Kč202,21 Kč
10013,41350 Kč1 341,35 Kč
50010,49060 Kč5 245,30 Kč
1 0009,54989 Kč9 549,89 Kč
2 0008,75837 Kč17 516,74 Kč
5 0008,35300 Kč41 765,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,37276 Kč73 727,60 Kč
20 0006,92808 Kč138 561,60 Kč
30 0006,82435 Kč204 730,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč