8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0512TQTCT

DigiKey Part Number
RCLAMP0512TQTCTTR-ND - Tape & Reel (TR)
RCLAMP0512TQTCTCT-ND - Cut Tape (CT)
RCLAMP0512TQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0512TQTCT
Description
TVS DIODE 5VWM 8.5VC SGP1006N3T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.5V Clamp 20A (1.2/50µs) Ipp Tvs Diode Surface Mount SGP1006N3T
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0512TQTCT Models
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
170W
Mfr
Power Line Protection
Yes
Series
Applications
Ethernet
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
2pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.5V
Package / Case
0402 (1006 Metric)
Voltage - Clamping (Max) @ Ipp
8.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
20A (1.2/50µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1020,22100 Kč202,21 Kč
10013,41350 Kč1 341,35 Kč
50010,49060 Kč5 245,30 Kč
1 0009,54989 Kč9 549,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,35510 Kč25 065,30 Kč
6 0007,75365 Kč46 521,90 Kč
9 0007,44738 Kč67 026,42 Kč
15 0007,10327 Kč106 549,05 Kč
21 0006,89958 Kč144 891,18 Kč
30 0006,82435 Kč204 730,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč