



RCLAMP0504P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0504PTR-ND - Tape & Reel (TR) RCLAMP0504PCT-ND - Cut Tape (CT) RCLAMP0504PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0504P.TCT |
Description | TVS DIODE 5VWM 18VC SLP1616P6 |
Customer Reference | |
Detailed Description | 18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | Ethernet, Multimedia Card Interface, USB OTG | |
Capacitance @ Frequency | 1.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,25365 Kč | 27 760,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 21,91300 Kč | 219,13 Kč |
| 100 | 14,64450 Kč | 1 464,45 Kč |
| 500 | 11,52908 Kč | 5 764,54 Kč |
| 1 000 | 10,52668 Kč | 10 526,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,12000 Kč | 34,12 Kč |
| 10 | 21,65900 Kč | 216,59 Kč |
| 100 | 14,47470 Kč | 1 447,47 Kč |
| 500 | 11,39544 Kč | 5 697,72 Kč |
| 1 000 | 10,40466 Kč | 10 404,66 Kč |
| Unit Price without VAT: | 34,12000 Kč |
|---|---|
| Unit Price with VAT: | 41,28520 Kč |










