
RCLAMP0501H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP0501H.CTR-ND - Tape & Reel (TR) 600-RCLAMP0501H.CCT-ND - Cut Tape (CT) 600-RCLAMP0501H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0501H.C |
Description | 1-LINE 5.0V 5PF 32A SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 32A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32A (8/20µs) |
Mfr | Power - Peak Pulse 565W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 3.6pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,82500 Kč | 228,25 Kč |
| 100 | 15,23820 Kč | 1 523,82 Kč |
| 500 | 11,97894 Kč | 5 989,47 Kč |
| 1 000 | 10,93030 Kč | 10 930,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,59868 Kč | 28 796,04 Kč |
| 6 000 | 8,92856 Kč | 53 571,36 Kč |
| 9 000 | 8,58725 Kč | 77 285,25 Kč |
| 15 000 | 8,20392 Kč | 123 058,80 Kč |
| 21 000 | 8,03435 Kč | 168 721,35 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |



