
PJE5UFN10A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJE5UFN10A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJE5UFN10A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJE5UFN10A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE5UFN10A-AU_R1_000A1 |
Description | TVS DIODE 5VWM 13VC DFN251010L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,04688 Kč | 1 023,44 Kč |
| 1 000 | 1,81318 Kč | 1 813,18 Kč |
| 2 000 | 1,61580 Kč | 3 231,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40183 Kč | 7 009,15 Kč |
| 10 000 | 1,26935 Kč | 12 693,50 Kč |
| 15 000 | 1,20180 Kč | 18 027,00 Kč |
| 25 000 | 1,12586 Kč | 28 146,50 Kč |
| 35 000 | 1,08088 Kč | 37 830,80 Kč |
| 50 000 | 1,03715 Kč | 51 857,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





