
GS3471-IBE3 | |
|---|---|
DigiKey Part Number | GS3471-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS3471-IBE3 |
Description | IC VIDEO CABLE EQUALIZER 100LBGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC SMPTE 100-LBGA (9x9) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Equalizer | |
Applications | Consumer Video | |
Standards | SMPTE | |
Control Interface | - | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-LBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 473,43000 Kč | 1 473,43 Kč |
| 10 | 1 221,60100 Kč | 12 216,01 Kč |
| 25 | 1 158,71160 Kč | 28 967,79 Kč |
| 100 | 1 089,61980 Kč | 108 961,98 Kč |
| Unit Price without VAT: | 1 473,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 782,85030 Kč |







