
GS3241-INE3 | |
|---|---|
DigiKey Part Number | GS3241-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS3241-INE3 |
Description | IC VIDEO EQUALIZER 40QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI, MADI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Equalizer | |
Applications | Video Display | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,33000 Kč | 712,33 Kč |
| 10 | 578,03300 Kč | 5 780,33 Kč |
| 25 | 544,46240 Kč | 13 611,56 Kč |
| 100 | 507,57020 Kč | 50 757,02 Kč |
| Unit Price without VAT: | 712,33000 Kč |
|---|---|
| Unit Price with VAT: | 861,91930 Kč |



