Parametric Equivalent

ADN4604ASVZ | |
|---|---|
DigiKey Part Number | ADN4604ASVZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4604ASVZ |
Description | IC CROSSPT SW 1X16:16 100TQFPEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 16:16 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4604ASVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 16:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 779,79000 Kč | 1 779,79 Kč |
| 11 | 1 473,67818 Kč | 16 210,46 Kč |
| 33 | 1 389,06212 Kč | 45 839,05 Kč |
| 110 | 1 321,89664 Kč | 145 408,63 Kč |
| Unit Price without VAT: | 1 779,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 153,54590 Kč |


