Crosspoint Switch 1 x 16:16 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Crosspoint Switch 1 x 16:16 100-TQFP-EP (14x14)
SV-100-3

ADN4604ASVZ-RL

DigiKey Part Number
505-ADN4604ASVZ-RLTR-ND - Tape & Reel (TR)
505-ADN4604ASVZ-RLCT-ND - Cut Tape (CT)
505-ADN4604ASVZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADN4604ASVZ-RL
Description
IC CROSSPT SW 1X16:16 100TQFPEP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 16:16 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADN4604ASVZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 16:16
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 727,93000 Kč1 727,93 Kč
101 439,16100 Kč14 391,61 Kč
251 406,51320 Kč35 162,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 244,79546 Kč1 244 795,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 727,93000 Kč
Unit Price with VAT:2 090,79530 Kč