
GS2972-IBTE3 | |
|---|---|
DigiKey Part Number | 600-GS2972-IBTE3TR-ND - Tape & Reel (TR) 600-GS2972-IBTE3CT-ND - Cut Tape (CT) 600-GS2972-IBTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2972-IBTE3 |
Description | IC VIDEO TRANSMITTER 100BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video IC GSPI SMPTE ST 425, SMPTE ST 424, SMPTE ST 292, SMPTE ST 259-C 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Category | Control Interface GSPI |
Manufacturer Semtech Corporation | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-LBGA |
Applications Video | Supplier Device Package 100-LBGA (11x11) |
Standards SMPTE ST 425, SMPTE ST 424, SMPTE ST 292, SMPTE ST 259-C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 387,76000 Kč | 1 387,76 Kč |
| 10 | 1 147,54100 Kč | 11 475,41 Kč |
| 25 | 1 087,57040 Kč | 27 189,26 Kč |
| 100 | 1 075,64980 Kč | 107 564,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 990,27996 Kč | 247 569,99 Kč |
| Unit Price without VAT: | 1 387,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 679,18960 Kč |



