
EBK-GS2972-00 | |
|---|---|
DigiKey Part Number | EBK-GS2972-00-ND |
Manufacturer | |
Manufacturer Product Number | EBK-GS2972-00 |
Description | EVAL BOARD FOR GS2972 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | GS2972 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Category | Function Video Processing |
Manufacturer Semtech Corporation | Utilized IC / Part GS2972 |
Packaging Bulk | Primary Attributes Transmitter |
Part Status Active | Contents Board(s) |
Type Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 992,51000 Kč | 12 992,51 Kč |
| Unit Price without VAT: | 12 992,51000 Kč |
|---|---|
| Unit Price with VAT: | 15 720,93710 Kč |


