Video Equalizer, Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS12341-INTE3Z

DigiKey Part Number
600-GS12341-INTE3ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS12341-INTE3Z
Description
12G UHD-SDI RECLOCKING ADAP CABL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Video Equalizer, Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Equalizer, Reclocker
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
GSPI
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500626,05151 Kč1 565 128,77 Kč
Manufacturers Standard Package
Unit Price without VAT:626,05151 Kč
Unit Price with VAT:757,52233 Kč