
GS12341-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS12341-INTE3TR-ND - Tape & Reel (TR) 600-GS12341-INTE3CT-ND - Cut Tape (CT) 600-GS12341-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS12341-INTE3 |
Description | 12G UHD-SDI RECLOCKING ADAP CABL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer, Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
Category | Standards DVB-ASI, SMPTE |
Manufacturer Semtech Corporation | Control Interface GSPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V |
Part Status Active | Mounting Type Surface Mount |
Function Equalizer, Reclocker | Package / Case 40-VFQFN Exposed Pad |
Applications Professional Video | Supplier Device Package 40-QFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,23000 Kč | 1 065,23 Kč |
| 10 | 874,18900 Kč | 8 741,89 Kč |
| 25 | 826,45600 Kč | 20 661,40 Kč |
| 100 | 808,39360 Kč | 80 839,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 749,00620 Kč | 187 251,55 Kč |
| Unit Price without VAT: | 1 065,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 288,92830 Kč |


