Video Driver, Equalizer, Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS12190-INE3

DigiKey Part Number
600-GS12190-INE3-ND
Manufacturer
Manufacturer Product Number
GS12190-INE3
Description
12G UHD-SDI RETIMING CONFIGURABL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Driver, Equalizer, Reclocker IC GSPI DVB-ASI, SMPTE 40-QFN (6x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
Driver, Equalizer, Reclocker
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
GSPI
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1960,87000 Kč960,87 Kč
10785,97600 Kč7 859,76 Kč
25742,32960 Kč18 558,24 Kč
100694,35350 Kč69 435,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:960,87000 Kč
Unit Price with VAT:1 162,65270 Kč