


LTC4365CDDB#TRPBF | |
|---|---|
DigiKey Part Number | LTC4365CDDB#TRPBFTR-ND - Tape & Reel (TR) LTC4365CDDB#TRPBFCT-ND - Cut Tape (CT) LTC4365CDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365CDDB#TRPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365CDDB#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 34V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-DFN (3x2) |
Current - Supply 125µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 83,61400 Kč | 836,14 Kč |
| 25 | 77,09640 Kč | 1 927,41 Kč |
| 100 | 69,93170 Kč | 6 993,17 Kč |
| 250 | 66,82404 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,97105 Kč | 152 427,62 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |










