
GS12142-INE3 | |
|---|---|
DigiKey Part Number | GS12142-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS12142-INE3 |
Description | IC VIDEO 12G UHD-SDI DUAL 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC GPIO DVB-ASI, MADI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | GS12142-INE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | GPIO | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,89000 Kč | 891,89 Kč |
| 10 | 728,58300 Kč | 7 285,83 Kč |
| 25 | 687,79600 Kč | 17 194,90 Kč |
| 100 | 642,97860 Kč | 64 297,86 Kč |
| Unit Price without VAT: | 891,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 079,18690 Kč |


